Y14750R10000B0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £13.60240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £37.30300

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £30.34300

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £13.60240
Datasheet
100 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14750R10000B0R

DigiKey Part Number
804-Y14750R10000B0R-ND
Manufacturer
Manufacturer Product Number
Y14750R10000B0R
Description
CSM3637F 0R1000 0.1% B T
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±10ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.365" L x 0.375" W (9.27mm x 9.53mm)
Tolerance
Height - Seated (Max)
0.050" (1.27mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14750R10000B0WVPG Foil Resistors0804-Y14750R10000B0W-ND£13.60240Parametric Equivalent
Y14750R10000B4RVPG Foil Resistors0804-Y14750R10000B4R-ND£37.30300Parametric Equivalent
Y14750R10000B4WVPG Foil Resistors0804-Y14750R10000B4W-ND£30.34300Parametric Equivalent
Y14750R10000B9WVPG Foil Resistors0804-Y14750R10000B9W-ND£13.60240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£20.02720£500.68
Manufacturers Standard Package
Unit Price without VAT:£20.02720
Unit Price with VAT:£24.03264