Y14750R04000F9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £18.07560

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £34.74000

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £35.79500

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £11.53720
40 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14750R04000F9R

DigiKey Part Number
804-Y14750R04000F9R-ND
Manufacturer
Manufacturer Product Number
Y14750R04000F9R
Description
CSM3637F 0R0400 1.0% S T
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense Metal Foil
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.365" L x 0.375" W (9.27mm x 9.53mm)
Height - Seated (Max)
0.050" (1.27mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£18.07560£451.89
Manufacturers Standard Package
Unit Price without VAT:£18.07560
Unit Price with VAT:£21.69072