Parametric Equivalent

Y1447600K000F9L | |
|---|---|
DigiKey Part Number | 804-Y1447600K000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1447600K000F9L |
Description | Z206T 600K00 1.0% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 kOhms ±1% 1W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.200" L x 0.260" W (30.48mm x 6.60mm) | |
Height - Seated (Max) | 0.413" (10.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £71.38960 | £1,784.74 |
| Unit Price without VAT: | £71.38960 |
|---|---|
| Unit Price with VAT: | £85.66752 |


