Parametric Equivalent

Y144248K7200A0L | |
|---|---|
DigiKey Part Number | Y144248K7200A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y144248K7200A0L |
Description | RES 48.72K OHM 1/2W 0.05% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.72 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.098" W (7.50mm x 2.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £19.03000 | £475.75 |
| Unit Price without VAT: | £19.03000 |
|---|---|
| Unit Price with VAT: | £22.83600 |

