Parametric Equivalent

Y14412K00000T9L | |
|---|---|
DigiKey Part Number | 804-Y14412K00000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14412K00000T9L |
Description | Z204T 2K0000 0.01% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 1W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14412K00000V9L | VPG Foil Resistors | 0 | 804-Y14412K00000V9L-ND | £36.25400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £25.93800 | £648.45 |
| Unit Price without VAT: | £25.93800 |
|---|---|
| Unit Price with VAT: | £31.12560 |


