
Y1172806R000T0W | |
|---|---|
DigiKey Part Number | 804-Y1172806R000T0W-ND |
Manufacturer | |
Manufacturer Product Number | Y1172806R000T0W |
Description | VSM0805 806R00 TCR2 0.01% B W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.62250 | £1,062.25 |
| Unit Price without VAT: | £10.62250 |
|---|---|
| Unit Price with VAT: | £12.74700 |

