Upgrade

Y1169250R000T9R | |
|---|---|
DigiKey Part Number | 804-Y1169250R000T9RTR-ND - Tape & Reel (TR) 804-Y1169250R000T9RCT-ND - Cut Tape (CT) 804-Y1169250R000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1169250R000T9R |
Description | RES SMD 250OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1169250R000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1746250R000T9R | VPG Foil Resistors | 355 | 804-1123-1-ND | £30.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.59000 | £17.59 |
| 10 | £12.49200 | £124.92 |
| 25 | £11.11360 | £277.84 |
| 50 | £10.25140 | £512.57 |
| 100 | £9.51900 | £951.90 |
| 250 | £9.42132 | £2,355.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £7.79043 | £7,790.43 |
| Unit Price without VAT: | £17.59000 |
|---|---|
| Unit Price with VAT: | £21.10800 |


