
Y116924R9000B0R | |
|---|---|
DigiKey Part Number | 804-Y116924R9000B0R-ND |
Manufacturer | |
Manufacturer Product Number | Y116924R9000B0R |
Description | SMR3D 24R900 TCR2 0.1% B T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Military, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £20.69360 | £517.34 |
| Unit Price without VAT: | £20.69360 |
|---|---|
| Unit Price with VAT: | £24.83232 |

