
Y112133K0000F9R | |
|---|---|
DigiKey Part Number | 804-Y112133K0000F9R-ND |
Manufacturer | |
Manufacturer Product Number | Y112133K0000F9R |
Description | SMR1D 33K000 TCR2 1.0% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.165W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £18.71320 | £467.83 |
| Unit Price without VAT: | £18.71320 |
|---|---|
| Unit Price with VAT: | £22.45584 |

