25 kOhms ±0.01% 0.165W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y112125K0000T0R

DigiKey Part Number
804-Y112125K0000T0R-ND
Manufacturer
Manufacturer Product Number
Y112125K0000T0R
Description
SMR1D 25K000 TCR2 0.01% B T
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.01% 0.165W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£20.65160£516.29
Manufacturers Standard Package
Unit Price without VAT:£20.65160
Unit Price with VAT:£24.78192