
Y11211K06100T139R | |
|---|---|
DigiKey Part Number | 804-Y11211K06100T139R-ND |
Manufacturer | |
Manufacturer Product Number | Y11211K06100T139R |
Description | SMR1D 1K0610 0.01% S T 954943 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.061 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Military, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £19.85520 | £496.38 |
| Unit Price without VAT: | £19.85520 |
|---|---|
| Unit Price with VAT: | £23.82624 |

