16 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y112116K0000T139R

DigiKey Part Number
Y112116K0000T139R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y112116K0000T139R
Description
RES SMD 16K OHM 0.16W 2512
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y112116K0000T139R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£8.27327£8,273.27
Manufacturers Standard Package
Unit Price without VAT:£8.27327
Unit Price with VAT:£9.92792