
Y09602R50000B9L | |
|---|---|
DigiKey Part Number | 804-Y09602R50000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y09602R50000B9L |
Description | VCS331T 2R5000 0.1% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial - 4 Leads | |
Size / Dimension | 1.340" L x 0.210" W (34.04mm x 5.33mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £48.46440 | £1,211.61 |
| Unit Price without VAT: | £48.46440 |
|---|---|
| Unit Price with VAT: | £58.15728 |

