
Y09430R20000D9L | |
|---|---|
DigiKey Part Number | 804-1051-ND |
Manufacturer | |
Manufacturer Product Number | Y09430R20000D9L |
Description | RES 0.2 OHM 10W 0.5% RADIAL |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±3ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.340" L x 0.210" W (34.04mm x 5.33mm) | |
Height - Seated (Max) | 1.024" (26.01mm) | |
Number of Terminations | 4 | |
Failure Rate | - |

