
Y094210R0000Q9L | |
|---|---|
DigiKey Part Number | 804-Y094210R0000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y094210R0000Q9L |
Description | VCS232T 10R0000 0.02% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.02% 2W Through Hole Resistor 4-SIP Current Sense, Military, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Military, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Size / Dimension | 1.240" L x 0.177" W (31.50mm x 4.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £27.70320 | £692.58 |
| Unit Price without VAT: | £27.70320 |
|---|---|
| Unit Price with VAT: | £33.24384 |

