Y092610R0000Q9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.62560

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.81280
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £28.20000
Datasheet
10 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y092610R0000Q9L

DigiKey Part Number
Y092610R0000Q9L-ND
Manufacturer
Manufacturer Product Number
Y092610R0000Q9L
Description
RES 10 OHM 8W 0.02% TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y092610R0000Q9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£31.62560£790.64
Manufacturers Standard Package
Unit Price without VAT:£31.62560
Unit Price with VAT:£37.95072