
Y08500R25000F0W | |
|---|---|
DigiKey Part Number | 804-1184-ND |
Manufacturer | |
Manufacturer Product Number | Y08500R25000F0W |
Description | RES 0.25 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R25000F0W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.88000 | £32.88 |
| 10 | £23.83100 | £238.31 |
| 25 | £21.38680 | £534.67 |
| 50 | £19.85800 | £992.90 |
| 100 | £18.55960 | £1,855.96 |
| 250 | £17.13868 | £4,284.67 |
| Unit Price without VAT: | £32.88000 |
|---|---|
| Unit Price with VAT: | £39.45600 |

