
Y08500R10000F0R | |
|---|---|
DigiKey Part Number | 804-1117-2-ND - Tape & Reel (TR) 804-1117-1-ND - Cut Tape (CT) 804-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y08500R10000F0R |
Description | RES 0.1 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R10000F0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.14000 | £28.14 |
| 10 | £20.28800 | £202.88 |
| 25 | £18.16800 | £454.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £16.84200 | £842.10 |
| 100 | £15.71560 | £1,571.56 |
| 150 | £15.13713 | £2,270.57 |
| 250 | £14.48280 | £3,620.70 |
| 350 | £14.09291 | £4,932.52 |
| 500 | £13.71210 | £6,856.05 |
| Unit Price without VAT: | £28.14000 |
|---|---|
| Unit Price with VAT: | £33.76800 |

