
Y08500R05000F9W | |
|---|---|
DigiKey Part Number | 804-1181-ND |
Manufacturer | |
Manufacturer Product Number | Y08500R05000F9W |
Description | RES 0.05 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R05000F9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.35000 | £23.35 |
| 10 | £16.73300 | £167.33 |
| 25 | £14.94560 | £373.64 |
| 50 | £13.82760 | £691.38 |
| 100 | £12.87780 | £1,287.78 |
| 250 | £11.83828 | £2,959.57 |
| 500 | £11.18846 | £5,594.23 |
| Unit Price without VAT: | £23.35000 |
|---|---|
| Unit Price with VAT: | £28.02000 |

