
Y079910K0000Q0W | |
|---|---|
DigiKey Part Number | 804-Y079910K0000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y079910K0000Q0W |
Description | HTHG2512 10K000 0.02% W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±3ppm/°C |
Series | Operating Temperature -55°C ~ 240°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £22.76660 | £1,138.33 |
| Unit Price without VAT: | £22.76660 |
|---|---|
| Unit Price with VAT: | £27.31992 |

