
Y07951K50000B0W | |
|---|---|
DigiKey Part Number | Y07951K50000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y07951K50000B0W |
Description | HTHG0805 1K5000 0.1% W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.02W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
EDA/CAD Models | Y07951K50000B0W Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±3ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.14330 | £814.33 |
| Unit Price without VAT: | £8.14330 |
|---|---|
| Unit Price with VAT: | £9.77196 |

