
Y0795100R000F0W | |
|---|---|
DigiKey Part Number | 804-1149-ND |
Manufacturer | |
Manufacturer Product Number | Y0795100R000F0W |
Description | RES SMD 100 OHM 1% 0.02W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y0795100R000F0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±3ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.98290 | £798.29 |
| Unit Price without VAT: | £7.98290 |
|---|---|
| Unit Price with VAT: | £9.57948 |

