Y079338K3000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: £16.07600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £16.07600
Datasheet
Image for Y079338K3000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y079338K3000T9L

DigiKey Part Number
Y079338K3000T9L-ND
Manufacturer
Manufacturer Product Number
Y079338K3000T9L
Description
RES 38.3K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y079338K3000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y078538K3000T9LVPG Foil Resistors0Y078538K3000T9L-ND£16.07600Direct
Y079338K3000T0LVPG Foil Resistors0Y079338K3000T0L-ND£16.07600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£16.07600£401.90
Manufacturers Standard Package
Unit Price without VAT:£16.07600
Unit Price with VAT:£19.29120