Parametric Equivalent

Y079316K3610F0L | |
|---|---|
DigiKey Part Number | 804-Y079316K3610F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y079316K3610F0L |
Description | RCK02 16K361 1.0% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16.361 kOhms ±1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.300" L x 0.098" W (7.62mm x 2.50mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £10.44640 | £261.16 |
| Unit Price without VAT: | £10.44640 |
|---|---|
| Unit Price with VAT: | £12.53568 |


