
Y078250K0000A0W | |
|---|---|
DigiKey Part Number | 804-Y078250K0000A0W-ND |
Manufacturer | |
Manufacturer Product Number | Y078250K0000A0W |
Description | HTHG15X10 50K000 0.05% W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.05% 0.63W, 5/8W Chip Resistor 1510 (3825 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±3ppm/°C | |
Operating Temperature | -55°C ~ 240°C | |
Package / Case | 1510 (3825 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £32.32840 | £808.21 |
| Unit Price without VAT: | £32.32840 |
|---|---|
| Unit Price with VAT: | £38.79408 |

