
Y078025R0000B0W | |
|---|---|
DigiKey Part Number | Y078025R0000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y078025R0000B0W |
Description | RES SMD 25 OHM 0.1% 0.02W 0505 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.02W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y078025R0000B0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±3ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £26.08520 | £652.13 |
| Unit Price without VAT: | £26.08520 |
|---|---|
| Unit Price with VAT: | £31.30224 |

