
Y077610K0000Q0W | |
|---|---|
DigiKey Part Number | 804-1147-ND |
Manufacturer | |
Manufacturer Product Number | Y077610K0000Q0W |
Description | RES SMD 10K OHM 0.02% 1/32W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.02% 0.03W, 1/32W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y077610K0000Q0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.47000 | £18.47 |
| 10 | £13.13300 | £131.33 |
| 25 | £11.69280 | £292.32 |
| 50 | £10.79100 | £539.55 |
| 100 | £10.02520 | £1,002.52 |
| 300 | £9.04063 | £2,712.19 |
| 500 | £8.66282 | £4,331.41 |
| Unit Price without VAT: | £18.47000 |
|---|---|
| Unit Price with VAT: | £22.16400 |

