5 kOhms ±0.02% 0.0125W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07745K00000Q0W

DigiKey Part Number
804-Y07745K00000Q0W-ND
Manufacturer
Manufacturer Product Number
Y07745K00000Q0W
Description
HTHA0603 5K00000 0.02% W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.02% 0.0125W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±2.5ppm/°C
Series
Operating Temperature
-55°C ~ 240°C
Packaging
Bulk
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.02220£802.22
Manufacturers Standard Package
Unit Price without VAT:£8.02220
Unit Price with VAT:£9.62664