
Y073450R0000Q9L | |
|---|---|
DigiKey Part Number | 804-1073-ND |
Manufacturer | |
Manufacturer Product Number | Y073450R0000Q9L |
Description | RES 50 OHM 10W 0.02% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.02% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.575" L x 0.276" W (40.01mm x 7.01mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.78000 | £80.78 |
| 10 | £60.33700 | £603.37 |
| 25 | £54.82240 | £1,370.56 |
| 50 | £51.37460 | £2,568.73 |
| 100 | £48.44650 | £4,844.65 |
| Unit Price without VAT: | £80.78000 |
|---|---|
| Unit Price with VAT: | £96.93600 |

