
Y07331R00000D9L | |
|---|---|
DigiKey Part Number | 804-Y07331R00000D9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07331R00000D9L |
Description | VFP-3T 1R00000 0.5% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±0.5% | |
Power (Watts) | 10W | |
Composition | Metal Foil | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.575" L x 0.276" W (40.01mm x 7.01mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Lead Style | 2-Terminal | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £32.67080 | £816.77 |
| Unit Price without VAT: | £32.67080 |
|---|---|
| Unit Price with VAT: | £39.20496 |

