
Y070610K0110T9L | |
|---|---|
DigiKey Part Number | Y070610K0110T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y070610K0110T9L |
Description | RES 10.011KOHM 0.4W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.011 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm) |
Tolerance | Height - Seated (Max) 0.310" (7.87mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £14.67520 | £366.88 |
| Unit Price without VAT: | £14.67520 |
|---|---|
| Unit Price with VAT: | £17.61024 |

