Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y070610K0000Q9L | |
|---|---|
DigiKey Part Number | Y070610K0000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y070610K0000Q9L |
Description | RES 10K OHM .4W .02% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.02% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.080" W (6.35mm x 2.03mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £14.31480 | £357.87 |
| Unit Price without VAT: | £14.31480 |
|---|---|
| Unit Price with VAT: | £17.17776 |


