Image for Y011820K0000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y011820K0000T9L

DigiKey Part Number
Y011820K0000T9L-ND
Manufacturer
Manufacturer Product Number
Y011820K0000T9L
Description
RES CHAS MNT 20K OHM 0.01% 5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.01% 5W Metal Foil Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±0.2ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Current Sense, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Screw Holes
Resistance
20 kOhms
Size / Dimension
1.030" L x 0.312" W (26.16mm x 7.93mm)
Tolerance
±0.01%
Height - Seated (Max)
0.450" (11.43mm)
Power (Watts)
5W
Lead Style
Wire Leads
Composition
Metal Foil
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£36.67640£916.91
Manufacturers Standard Package
Unit Price without VAT:£36.67640
Unit Price with VAT:£44.01168