
Y0106605K385S9L | |
|---|---|
DigiKey Part Number | 804-Y0106605K385S9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0106605K385S9L |
Description | VHA516-6T 605K385 0.001% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 605.385 kOhms ±0.001% 0.7W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £203.97880 | £5,099.47 |
| Unit Price without VAT: | £203.97880 |
|---|---|
| Unit Price with VAT: | £244.77456 |

