
Y010310R0000A9L | |
|---|---|
DigiKey Part Number | Y010310R0000A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y010310R0000A9L |
Description | RES 10 OHM 2W 0.05% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.200" L x 0.260" W (30.48mm x 6.60mm) | |
Height - Seated (Max) | 0.413" (10.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £30.66120 | £766.53 |
| Unit Price without VAT: | £30.66120 |
|---|---|
| Unit Price with VAT: | £36.79344 |

