
Y00952K59500B0L | |
|---|---|
DigiKey Part Number | Y00952K59500B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00952K59500B0L |
Description | RES 2.595K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.595 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.356" L (6.60mm x 9.04mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £17.26040 | £431.51 |
| Unit Price without VAT: | £17.26040 |
|---|---|
| Unit Price with VAT: | £20.71248 |

