Direct

Y009020R0000B9L | |
|---|---|
DigiKey Part Number | Y009020R0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y009020R0000B9L |
Description | RES 20 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
EDA/CAD Models | Y009020R0000B9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.000" L (9.53mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y175120R0000B9L | VPG Foil Resistors | 0 | Y175120R0000B9L-ND | £39.76840 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £28.07000 | £701.75 |
| Unit Price without VAT: | £28.07000 |
|---|---|
| Unit Price with VAT: | £33.68400 |


