Parametric Equivalent
Parametric Equivalent

Y0089597R000VR0L | |
|---|---|
DigiKey Part Number | 804-Y0089597R000VR0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0089597R000VR0L |
Description | RNC90Y597R00VR 131270 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 597 Ohms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0089597R000VR13L | VPG Foil Resistors | 0 | 804-Y0089597R000VR13L-ND | £34.42800 | Parametric Equivalent |
| Y0089597R000VR23R | VPG Foil Resistors | 0 | 804-Y0089597R000VR23R-ND | £37.55520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £27.53560 | £688.39 |
| Unit Price without VAT: | £27.53560 |
|---|---|
| Unit Price with VAT: | £33.04272 |


