
Y007810K0000V9L | |
|---|---|
DigiKey Part Number | 804-Y007810K0000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y007810K0000V9L |
Description | VHP100T 10K0000 0.005% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.550" (13.97mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £75.48160 | £1,887.04 |
| Unit Price without VAT: | £75.48160 |
|---|---|
| Unit Price with VAT: | £90.57792 |

