Image for Y0076V0002VV9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0076V0002VV9L

DigiKey Part Number
Y0076V0002VV9L-ND
Manufacturer
Manufacturer Product Number
Y0076V0002VV9L
Description
RES NETWORK 2 RES 5K OHM RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.005% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
EDA/CAD Models
Y0076V0002VV9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k
Tolerance
±0.005%
Number of Resistors
2
Resistor Matching Ratio
±0.005%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.398" L x 0.185" W (10.11mm x 4.70mm)
Height - Seated (Max)
0.525" (13.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£52.97160£1,324.29
Manufacturers Standard Package
Unit Price without VAT:£52.97160
Unit Price with VAT:£63.56592