
Y007210K0000T9L | |
|---|---|
DigiKey Part Number | Y007210K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y007210K0000T9L |
Description | RES 10K OHM 1/4W 0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.374" W (4.80mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £18.69080 | £467.27 |
| Unit Price without VAT: | £18.69080 |
|---|---|
| Unit Price with VAT: | £22.42896 |

