Parametric Equivalent

Y00667R00000Q0L | |
|---|---|
DigiKey Part Number | Y00667R00000Q0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00667R00000Q0L |
Description | RES 7 OHM 10W 0.02% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms ±0.02% 10W Through Hole Resistor TO-204AA Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00667R00000Q0L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.530" L x 1.000" W (38.86mm x 25.40mm) |
Tolerance | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00667R00000Q9L | VPG Foil Resistors | 0 | Y00667R00000Q9L-ND | £104.74600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £104.74600 | £2,618.65 |
| Unit Price without VAT: | £104.74600 |
|---|---|
| Unit Price with VAT: | £125.69520 |

