Parametric Equivalent

Y006560K0000T9L | |
|---|---|
DigiKey Part Number | Y006560K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y006560K0000T9L |
Description | RES 60K OHM 10W 0.01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±0.01% 10W Through Hole Resistor TO-204AA Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006560K0000T9L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.530" L x 1.000" W (38.86mm x 25.40mm) |
Tolerance | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y006560K0000T0L | VPG Foil Resistors | 0 | Y006560K0000T0L-ND | £98.34400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £98.34400 | £2,458.60 |
| Unit Price without VAT: | £98.34400 |
|---|---|
| Unit Price with VAT: | £118.01280 |

