Image for Y00651R00000D0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00651R00000D0L

DigiKey Part Number
Y00651R00000D0L-ND
Manufacturer
Manufacturer Product Number
Y00651R00000D0L
Description
RES 1 OHM 10W 0.5% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 10W Through Hole Resistor TO-204AA Current Sense, Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y00651R00000D0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.530" L x 1.000" W (38.86mm x 25.40mm)
Height - Seated (Max)
0.335" (8.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£93.59760£2,339.94
Manufacturers Standard Package
Unit Price without VAT:£93.59760
Unit Price with VAT:£112.31712