635.38 Ohms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0062635R380B9L

DigiKey Part Number
804-Y0062635R380B9L-ND
Manufacturer
Manufacturer Product Number
Y0062635R380B9L
Description
S102KT 635R380 0.1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
635.38 Ohms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£12.92960£323.24
Manufacturers Standard Package
Unit Price without VAT:£12.92960
Unit Price with VAT:£15.51552