
Y002925R0000B0L | |
|---|---|
DigiKey Part Number | 804-Y002925R0000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y002925R0000B0L |
Description | VTA53V4 25R000 0.1% 130434 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.667W, 2/3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 0.750" L (9.53mm x 19.05mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £24.52280 | £613.07 |
| Unit Price without VAT: | £24.52280 |
|---|---|
| Unit Price with VAT: | £29.42736 |

