Parametric Equivalent

Y002750K0000T9L | |
|---|---|
DigiKey Part Number | Y002750K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y002750K0000T9L |
Description | RES CHAS MNT 50K OHM 0.1% 7W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.01% 7W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Current Sense, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 50 kOhms | Size / Dimension 1.030" L x 0.312" W (26.16mm x 7.93mm) |
Tolerance ±0.01% | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) 7W | Lead Style Wire Leads |
Composition Metal Foil | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y011950K0000T9L | VPG Foil Resistors | 0 | Y011950K0000T9L-ND | £36.67640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £30.21840 | £755.46 |
| Unit Price without VAT: | £30.21840 |
|---|---|
| Unit Price with VAT: | £36.26208 |

