Parametric Equivalent

Y002436K0000T9L | |
|---|---|
DigiKey Part Number | Y002436K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y002436K0000T9L |
Description | RES 36K OHM .3W .01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y002436K0000T9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y002436K0000T0L | VPG Foil Resistors | 0 | Y002436K0000T0L-ND | £48.64240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £48.64240 | £1,216.06 |
| Unit Price without VAT: | £48.64240 |
|---|---|
| Unit Price with VAT: | £58.37088 |

