
Y001938R0000T0L | |
|---|---|
DigiKey Part Number | Y001938R0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y001938R0000T0L |
Description | RES 38 OHM 0.3W 0.01% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 38 Ohms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.375" Dia x 0.625" L (9.53mm x 15.88mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £41.04680 | £1,026.17 |
| Unit Price without VAT: | £41.04680 |
|---|---|
| Unit Price with VAT: | £49.25616 |

