
Y001366R0000T9L | |
|---|---|
DigiKey Part Number | Y001366R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y001366R0000T9L |
Description | RES 66 OHM 0.01% 2W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 66 Ohms ±0.01% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £27.41920 | £685.48 |
| Unit Price without VAT: | £27.41920 |
|---|---|
| Unit Price with VAT: | £32.90304 |

